Texas InstrumentsUCD9222RGZTDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
Power up all your odd components by using this UCD9222RGZT specialized power IC from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |