Texas InstrumentsUCD9240PFCDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2000kHz 80-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
2000 | |
3 | |
3.3 | |
3.6 | |
55 | |
15.26 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
Use UCD9240PFC power monitoring system from Texas Instruments and make your circuit power better. Its switching regulator has a frequency of 15.26 to 2000 kHz. This component will be shipped in tray format. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |