SemtechUCLAMP0501T.TCTESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R

Never worry about unexpected ESD again from implementing this tvs UCLAMP0501T.TCT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.

1,076 parts: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1932+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1076
      Country Of origin:
      China
         
      • Price: $0.1452
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1932+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,076 parts
      • Price: $0.1452