SemtechUCLAMP0511T.TCTESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin T/R

Don't let electrostatic discharges go unnoticed with this tvs UCLAMP0511T.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.

92,832 parts: Ships today

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3691
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,832 parts
      • Price: $0.3691
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.2101