Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
5 | |
15 | |
0.05 | |
25 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.25 |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | SLP |
2 | |
Lead Shape | No Lead |
Even low voltage discharges can cause damage to electronic components so get this tvs UCLAMP0541Z.TNT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±17@Air Gap/±17@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration.