SemtechUCLAMP0571P.TNTESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5V 15Vc Automotive AEC-Q100 2-Pin SGP T/R

Protect users and systems from electrostatic discharge with this tvs UCLAMP0571P.TNT ESD protection device from Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.

Total In Stock: 12,089 parts

Regional Inventory: 3,731

    Total$0.33Price for 1

    3,731 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3731
      Country Of origin:
      China
         
      • Price: $0.3332
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,731 parts
      • Price: $0.3332
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 8,358 parts
      • Price: $0.5840