SemtechUCLAMP0801T.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 8V 2-Pin SLP-PT T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | SLP-PT |
2 | |
Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this tvs UCLAMP0801T.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.