SemtechUCLAMP1201P.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 12V 2-Pin SLP EP T/R

Semtech's UCLAMP1201P.TCT TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 25 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 200 W. This TVS diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.18
    1. 3000+$0.18