SemtechUCLAMP3301D.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.07(Max) |
Package Width | 1.28 |
Package Length | 1.64 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs UCLAMP3301D.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 9.5 V. This ESD diode has a maximum ESD protection device voltage of 30@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 50 pF. It is made in a single configuration.