SemtechUCLAMP3301P.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SLP T/R

Save yourself hassle by equipping your device with Semtech's UCLAMP3301P.TCT TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 8 V. Its peak pulse power dissipation is 40 W. Its maximum leakage current is 0.5 μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

3,112 parts: Ships today

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3112
      Country Of origin:
      China
         
      • Price: $0.3539
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,112 parts
      • Price: $0.3539