SemtechUCLAMP3306P.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 6-Pin SLP EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Hex Common Anode | |
Uni-Directional | |
6 | |
3.3 | |
8 | |
5 | |
0.5 | |
40 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 6 |
Supplier Package | SLP EP |
6 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this UCLAMP3306P.TCT TVS diode from Semtech. Its maximum leakage current is 0.5 μA. This device's maximum clamping voltage is 8 V. Its peak pulse power dissipation is 40 W. This TVS diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.