Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1.7 |
PCB changed | 6 |
Supplier Package | SLP |
6 | |
Lead Shape | No Lead |
Have expensive equipment to protect from ESD? Add this tvs UCLAMP3603T.TCT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 65 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a triple configuration.