Microchip TechnologyUCS1001-2-BP-TRUSB Power Switches
USB Power Switch Single 5.5V 0.467A/0.839A/0.932A/1.112A/1.385A/1.702A/1.892A/2.355A 20-Pin QFN EP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Look no further! The UCS1001-2-BP-TR power supply controller from Microchip Technology can save you money by cutting down on unnecessary energy loss within your project. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |