Microchip TechnologyUCS1001-4-BP-TRUSB Power Switches
USB Port Power Controller with Charger Emulation
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Thanks to Microchip Technology's UCS1001-4-BP-TR power supply controller, you will be able to cut down on power consumption costs and put money back into your pocket. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |