Microchip Technology UCS1002-1-BP-TR USB Power Switches

USB Power Switch Single 5.5V 0.467A/0.839A/0.932A/1.112A/1.385A/1.702A/1.892A/2.355A 20-Pin QFN EP T/R

Product Technical Specifications

Generate stable power for non-ideal components by using this UCS1002-1-BP-TR specialized power IC developed by Microchip Technology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $2.675
    1. 5000+ $2.675
    2. 10000+ $2.648
    3. 15000+ $2.622
    4. 20000+ $2.595
    5. 25000+ $2.570
    6. 30000+ $2.544
    7. 40000+ $2.518
    8. 50000+ $2.493
    9. 100000+ $2.468
UCS1002-1-BP-TR

UCS1002-1-BP-TR Microchip Technology

Microchip TechnologyUCS1002-1-BP-TRUSB Power Switches

USB Power Switch Single 5.5V 0.467A/0.839A/0.932A/1.112A/1.385A/1.702A/1.892A/2.355A 20-Pin QFN EP T/R

Generate stable power for non-ideal components by using this UCS1002-1-BP-TR specialized power IC developed by Microchip Technology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $2.675
    1. 5000+$2.675
    2. 10000+$2.648
    3. 15000+$2.622
    4. 20000+$2.595
    5. 25000+$2.570
    6. 30000+$2.544
    7. 40000+$2.518
    8. 50000+$2.493
    9. 100000+$2.468