Microchip TechnologyUCS2112-1-V/G4USB Power Switches
USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
2 | |
3.2 | |
Active High|Active Low | |
2.9 | |
5.5 | |
2193 | |
40 | |
2.5 | |
-40 | |
105 | |
200000 | |
1000 | |
0.3(Max) | |
0.3(Max) | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Get the quickest transition changes in high voltage and current designs by implementing this UCS2112-1-V/G4 power switch by Microchip Technology. This charge controller has single output. It features 0.04 Ohm switch on resistance. This device has a maximum power dissipation of 2193 mW. This device has a supply current of 0.85 mA. Its maximum power dissipation is 2193 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |