EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 3 |
Coil Current (mA) | 33.33 |
Coil Resistance (Ohm) | 90 |
Maximum Pick-Up Voltage | 2.25VDC |
Minimum Dropout Voltage | 0.3VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 2 |
Release Time (ms) | 1 |
Relay Construction | Non-Latching |
Contact Material | Silver Alloy/Gold Plated |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 0.8 |
Product Length (mm) | 10.6 |
Product Depth (mm) | 5.45 |
Product Height (mm) | 8.4 |