Micro Commercial ComponentsUD2KB100-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case D3K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 2 | |
| 700 | |
| 150 | |
| 1@1A | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 11.3(Max) |
| Package Width | 3.6(Max) |
| Package Length | 14.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case D3K |
| 4 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
