10% Off
Micro Commercial ComponentsUD4KB100-BPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case D3K Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.3(Max) |
Package Width | 3.6(Max) |
Package Length | 14.3(Max) |
PCB changed | 4 |
Supplier Package | Case D3K |
4 |
EDA / CAD Models |