ROHM SemiconductorUDZLVFHTE-17130Zener
Diode Zener Single 130V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
130 | |
6% | |
200 | |
1 | |
0.2 | |
200 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | UMD |
2 |