AmphenolUE27-AE74-10HConnector USB

USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Black High Temperature Housing,

Create a connection with your sound and video using this usb 2.0 type a UE27AE7410H audio and video connector from Amphenol. This RCP connector has 4 contacts that are plated with gold. It has a maximum voltage rating of 30 VAC. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. UE27AE7410H is housed in thermoplastic. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 13.85 mm tall and 6.9 mm deep. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 4800 Minimum 9600
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.5137
    1. 9600+$0.5137
    2. 24000+$0.5085
    3. 48000+$0.5035
    4. 72000+$0.4984
    5. 96000+$0.4934
    6. 120000+$0.4885
    7. 240000+$0.4836
    8. 600000+$0.4788
    9. 3000000+$0.4740