SamtecUEC5-019-1-H-D-RA-1-AConnector Headers and PCB Receptacles

Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R

Make strong and binding connections on your circuit boards by adopting this rugged micro flyover socket UEC5-019-1-H-D-RA-1-A connector from Samtec. This SKT connector's 38 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.5 mm. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1.7 A/contact. UEC5-019-1-H-D-RA-1-A is housed in black liquid crystal polymer. This product is 3.31 mm tall. It uses the solder termination method.

Total In Stock: 2,261 parts

Regional Inventory: 1,410

    Total$7.89Price for 1

    1,410 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      674
      Country Of origin:
      Costa Rica
         
      • Price: $7.89
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 735 parts
      • Price: $7.89
    • (675)

      Ships today

      Increment:
      675
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 675 parts
      • Price: $6.89
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 851 parts
      • Price: $9.1425