Murata Power SolutionsUEI15-050-Q48P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin Case C-75
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Width | 27.9 |
Package Length | 24.4 |
PCB changed | 6 |
Supplier Package | Case C-75 |
6 |
Provide the ability to switch between voltages by using this step down UEI15-050-Q48P-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.