Taiwan SemiconductorUF1JLW RVGRectifiers
Diode Switching 600V 1A 2-Pin SOD-123W T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
1 | |
1.5 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.92(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123W |
2 |