Microchip TechnologyUFX7000-VEUSB Interface ICs
Super Speed Graphics Controller USB 2.0/USB 3.0 1.2V/1.8V/3.3V Tray 225-Pin LFBGA
Compliant | |
3A991.a.2 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
225 | |
Lead Shape | Ball |
EDA / CAD Models |