Reduced Price
Taiwan SemiconductorUGF8J C0GRectifiers
Diode Switching 600V 8A 2-Pin(2+Tab) ITO-220AC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
30 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
8 | |
2.9 | |
150 | |
Mounting | Through Hole |
Package Height | 15.5(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | ITO-220AC |
2 | |
Lead Shape | Through Hole |