UltraleapTOUCH Array Accessory (UHDK5-AA1)Sensor Development Boards and Kits
24 x 8 rectangular transducer array
Product Specification
Ultraleap 24x8 Array Accessory (UHDK5-AA1)
Ultraleap’s patented technology uses focused ultrasound to create haptic sensations mid-air on the user’s hand, to enhance gesture based HMI/UI control and other applications. Upgrade the TOUCH Development Kit (UHDK5) with an alternative form factor 24x8 rectangular array, with a few simple steps.
Click HERE to download the Array Accessory Guide PDF and learn more.
What is included?
• 24x8 192 transducer array
• Rectangular mounting frame
• Guide with instructions for easy swap over
Ultraleap 24x8 Array Accessory specifications
• Array Dimensions: H29mm x W249mm x D84mm
• Integrated size (camera mounted at top of frame): H29mm x W334mm x D124mm
• Integrated size (camera mounted at side of frame): H29mm x W289mm x D159mm
Compliant | |
EAR99 | |
Unconfirmed | |
8512.90.90.00 | |
Automotive | Unknown |
PPAP | Unknown |
Development Kit | |
Touch | |
USB | |
C#|C++ API |