Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 3.3 |
Output Current (A) | 72 |
Output Power (W) | 240 |
Minimum Isolation Voltage | 2250VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 3 |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 30mV |
Line Regulation | 48mV |
Efficiency (%) | 91.5(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 62 |
Mounting | Through Hole |
Package Height | 11.18(Max) - 0.71(Min) |
Package Width | 36.83 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
Pin Count | 8 |