EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | USB 2.0 Type A |
Gender | RCP |
Number of Terminals | 4 |
Number of Contacts | 4 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2/2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 1500 |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Tape and Reel |
Product Length (mm) | 15.9 |
Product Depth (mm) | 14.8 |
Mounting | Surface Mount |