EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Product Category | Transceiver |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 67 |
Power Down Mode | Normal|Standby|Off|Overtemp |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3 |
Package Length | 4.5 |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
Pin Count | 14 |
Lead Shape | No Lead |