Texas InstrumentsULN2003ADRG4Darlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Do you need a device that can yield much higher current gains? Thanks to Texas Instruments, the NPN ULN2003ADRG4 Darlington transistor can amplify a current to meet your needs. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -20 °C to 70 °C.
EDA / CAD Models |