Texas InstrumentsULN2003ANE4Darlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you have a circuit where a higher current gain is required? Texas Instruments' NPN ULN2003ANE4 Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |