Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Amplify your current with the NPN ULN2003BPWR Darlington transistor, developed by Texas Instruments. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |