STMicroelectronicsULN2003D1013TRDarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Look no further than STMicroelectronics' NPN ULN2003D1013TR Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
