STMicroelectronicsULN2004ADarlington BJT

Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube

Are traditional transistors not providing enough of a current gain? The NPN ULN2004A Darlington transistor from STMicroelectronics can help. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 115,713 parts

Regional Inventory: 6,668

    Total$0.19Price for 1

    6,668 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,668 parts
      • Price: $0.1926
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 109,045 parts
      • Price: $0.3429