Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
50 | |
30 | |
0.5 | |
150 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Higher current yields within your circuit is what you will get with Texas Instruments' NPN ULN2004ADRE4 Darlington transistor. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This Darlington transistor array has an operating temperature range of -20 °C to 70 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |