STMicroelectronicsULN2004D1013TRDarlington BJT

Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R

Increase the current gain in your circuit by using STMicroelectronics' NPN ULN2004D1013TR Darlington transistor. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 50 V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 177,500 parts

Regional Inventory: 42,500

    Total$712.00Price for 5000

    42,500 In stock: Ships today

    • (2500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 42,500 parts
      • Price: $0.1424
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 135,000 parts
      • Price: $0.1840