STMicroelectronicsULN2075BDarlington BJT
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ULN2075B | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.1(Max) - 0.51(Min) mm |
Package Width | 7.1(Max) mm |
Package Length | 20(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | Power PDIP |
16 | |
Lead Shape | Through Hole |
Higher current yields within your circuit is what you will get with STMicroelectronics' NPN ULN2075B Darlington transistor. This product's maximum continuous DC collector current is 1.75 A. It has a maximum collector emitter saturation voltage of 1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A|1.5@2.25mA@1.5A V. Its maximum power dissipation is 4300 mW. This Darlington transistor array has an operating temperature range of -20 °C to 85 °C. It has a maximum collector emitter voltage of 80 V.
EDA / CAD Models |