Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
NPN
Configuration
Octal Common Emitter
Number of Elements per Chip
8
Maximum Collector-Emitter Voltage (V)
50
Maximum Emitter Base Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Operating Junction Temperature (°C)
-65 to 150
Maximum Collector-Emitter Saturation Voltage (V)
1.1@250uA@100mA, 1.3@350uA@200mA, 1.6@500uA@350mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
11.75(Max)
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
18
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

