EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Octal Common Emitter | |
8 | |
50 | |
30 | |
0.5 | |
-65 to 150 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.75(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC |
18 | |
Lead Shape | Gull-wing |
Do you have a circuit where a higher current gain is required? Texas Instruments' NPN ULN2803ADWRG4 Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |