EOS Power India Private LtdULP180-1348
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.75(Forced Air)A 180W 10-Pin
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
48 | |
2.5(Convection)|3.75(Forced Air) | |
180 | |
80 | |
264 | |
390 | |
3000VAC | |
0.5% | |
1% | |
2.2 | |
47 to 63 | |
±1 | |
92 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 10 |
10 |