EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Do you have a circuit where a higher current gain is required? Texas Instruments' NPN ULQ2004ATDRG4Q1 Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@0.25mA@0.1A|1.3@0.35mA@0.2A|1.6@0.5mA@0.35A V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C.