STMicroelectronicsULQ2004D1013TRDarlington BJT

Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R

STMicroelectronics' NPN ULQ2004D1013TR Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

355 parts: Ships today

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      355
      Country Of origin:
      China
         
      • Price: $0.4090
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 355 parts
      • Price: $0.4090