Top Purchased
STMicroelectronicsULQ2804ADarlington BJT
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Octal Common Emitter | |
8 | |
50 | |
0.5 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
2250 | |
-40 | |
105 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 5.1(Max) - 0.51(Min) |
Package Width | 7.1(Max) |
Package Length | 24.8(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |
With one of these NPN ULQ2804A Darlington transistors from STMicroelectronics, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. Its maximum power dissipation is 2250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |