Fujitsu UM1-12W-K Signal Relays
Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT
Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 16.67 |
Coil Resistance (Ohm) | 720 |
Maximum Pick-Up Voltage | 8.4VDC |
Minimum Dropout Voltage | 0.6VDC |
Maximum DC Switching Voltage (V) | 30 |
Maximum Switching Current (A) | 0.1 |
Operate Time (ms) | 6 |
Relay Construction | Non-Latching |
Contact Material | Gold Plated |
Maximum Switching Power | 10W |
Mounting | Through Hole |
Termination Style | Solder Pin |
Number of Terminals | 9 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 4 |
Product Length (mm) | 20.1 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 10 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 16.67 |
Coil Resistance (Ohm) | 720 |
Maximum Pick-Up Voltage | 8.4VDC |
Minimum Dropout Voltage | 0.6VDC |
Maximum DC Switching Voltage (V) | 30 |
Maximum Switching Current (A) | 0.1 |
Operate Time (ms) | 6 |
Relay Construction | Non-Latching |
Contact Material | Gold Plated |
Maximum Switching Power | 10W |
Mounting | Through Hole |
Termination Style | Solder Pin |
Number of Terminals | 9 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 4 |
Product Length (mm) | 20.1 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 10 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers