ROHM SemiconductorUM2222AU3T106GP BJT
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
150 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
100 | |
100@150mA@10V|35@100uA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
200 | |
300(Min) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Supplier Package | UMT |
3 |