Micro Commercial Components UMD22N-TP Digital BJT - Pre-Biased
Digital Transistors
Product Technical Specifications
Compliant | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
