FTDI ChipUMFT221XA-01

FT221XQ USB Interface IC Development Tool

  • Dev Kit Description

    The UMFT221XA is a development module for FTDI‟s FT221XQ, one of the devices from FTDI‟s range of USB to serial data interface integrated circuit devices. FT221X is a USB to SPI/FT1248 interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT221X being enumerated).

  • Dev Kit Features

    • Small PCB assembly module designed to fit a standard 7.62mm (0.3”) wide 20 pin DIP socket. Pins are on a 2.54mm (0.1”) pitch.
    • On board USB „mini-B‟ socket allows module to be connected to a PC via a standard A to mini-B USB cable.
    • 20 pin DIP socket (0.3” wide and 0.1” pitch) included with the evaluation module package.
    • Functionally configurable using solder links. The default solder links setup enables the module to function without peripheral wires or application board. Other configurations enable external power supply options and variation of logic reference levels.
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    34 weeks
    • Price: $22.50
    1. 5+$22.50
    2. 10+$21.52
    3. 50+$20.80