Micro Commercial Components UMZ1N-TP GP BJT
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin SOT-363 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
