Cornell Dubilier ElectronicsUNL6W30K-FCapacitor Film
Cap Film 30uF 600V PP 10%( 35 X 53.7mm) 0.009 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This low-inductance and low-cost UNL6W30K-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 600 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. Its capacitance value is 30uF. This product is 53.7 mm tall with a diameter of 35 mm. It has a tolerance of 10%.
EDA / CAD Models |